This website requires JavaScript.
Coupons
Help
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

0201B391K250NT

Manufacturer
FH (Guangdong Fenghua Advanced Tech)
MFR.Part #
0201B391K250NT
JLCPCB Part #
C2991595
Package
0201
Description
25V 390pF X7R ±10% 0201 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Standard Only
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 15000

Total: $0.01

Parts Calculator
Add To List

Available Order Qty: 10

In-stock Item Pricing

Qty Unit Price
1+ $0.0010
1000+ $0.0007
3000+ $0.0006
15000+ $0.0005
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons