
* Images are for reference only
MAX1557ETB
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX1557ETB
- JLCPCB Part #
- C3167523
- Package
- TDFN-10-EP(3x3)
- Description
- Step-down type Adjustable 600mA 750mV~5.5V 2.6V~5.5V TDFN-10-EP(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 660
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.8070
200+
$2.6355
660+
$2.5425
1320+
$2.4960