
* Images are for reference only
315-93-120-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 315-93-120-41-001000
- JLCPCB Part #
- C3170774
- Package
- Plugin
- Description
- 20P SIP Tin Copper Alloy -55℃~+125℃ 2.54mm Plugin IC / Transistor Socket ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2480
200+
$5.1270
500+
$4.9470
1000+
$4.8585