
* Images are for reference only
MAX8640YELT12+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX8640YELT12+
- JLCPCB Part #
- C3187002
- Package
- UDFN-6(1x1.5)
- Description
- Step-down type Fixed 2.7V~5.5V 500mA 1.2V UDFN-6(1x1.5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.0440
200+
$3.8865
500+
$3.7500
1000+
$3.6825
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
MAX8640ZELT12+
Analog Devices Inc./Maxim Integrated
$10.05
MAX8640YELT82+T
Analog Devices Inc./Maxim Integrated
$5.67
MAX8640YELT18+T
Analog Devices Inc./Maxim Integrated
$0.08
MAX8640YELT12+T
Analog Devices Inc./Maxim Integrated
$3.30
MAX8640YELT15+T
Analog Devices Inc./Maxim Integrated
$6.62
MAX8640ZELT15+T
Analog Devices Inc./Maxim Integrated
$6.56