
* Images are for reference only
MP4576GQBE-P
- Manufacturer
- Monolithic Power Systems
- MFR.Part #
- MP4576GQBE-P
- JLCPCB Part #
- C3187811
- Package
- QFN-12(2.5x3)
- Description
- Step-down type Adjustable 600mA 1V~54V 4.5V~60V QFN-12(2.5x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 14
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.7620
10+
$0.6165
30+
$0.5430
100+
$0.4695
500+
$0.4260
1000+
$0.4035