
* Images are for reference only
MAX17644AATE+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX17644AATE+
- JLCPCB Part #
- C3188365
- Package
- TQFN-16(3x3)
- Description
- Step-down type Fixed 2.7A 4.5V~36V 3.3V TQFN-16(3x3) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 490
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.0515
200+
$1.5690
490+
$1.5135
980+
$1.4865
Related Products