
* Images are for reference only
MAX20416ATGA/V+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20416ATGA/V+T
- JLCPCB Part #
- C3188770
- Package
- TQFN-24(4x4)
- Description
- Step-down type Fixed 3V~5.5V 3A TQFN-24(4x4) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.1520
200+
$1.6065
500+
$1.5510
1000+
$1.5225
Related Products
MAX20416ATGD/V+T
Analog Devices Inc./Maxim Integrated
$6.72
MAX20416ATGA/V+
Analog Devices Inc./Maxim Integrated
$9.61
MAX20416ATGB/V+T
Analog Devices Inc./Maxim Integrated
$4.16
MAX15023ETG+
Analog Devices Inc./Maxim Integrated
$3.13
MAX1993ETG+
Analog Devices Inc./Maxim Integrated
$13.87
MAX20014ATGA/V+
Analog Devices Inc./Maxim Integrated
$13.62