
* Images are for reference only
MAX20029BATID/V+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20029BATID/V+T
- JLCPCB Part #
- C3188921
- Package
- TQFN-28(5x5)
- Description
- Step-down type Adjustable 1V~4V 3V~5.5V 3A TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Minimum: 2
Full Reel: 2500
Total: $0.01

In-stock Item Pricing
Related Products
MAX20029BATIB/V+T
Analog Devices Inc./Maxim Integrated
$2.96
MAX20029BATID/V+
Analog Devices Inc./Maxim Integrated
$7.59
MAX20029CATIA/V+T
Analog Devices Inc./Maxim Integrated
$2.96
MAX20034ATIS/VY+T
Analog Devices Inc./Maxim Integrated
$6.73
MAX20458ATIA/VY+T
Analog Devices Inc./Maxim Integrated
$5.77
MAX1955ETI
Analog Devices Inc./Maxim Integrated
$12.85