
* Images are for reference only
MAX20029BATIC/V+
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX20029BATIC/V+
- JLCPCB Part #
- C3188942
- Package
- TQFN-28(5x5)
- Description
- Step-down type Adjustable 1V~4V 3V~5.5V 3A TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 60
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$7.5885
200+
$2.9370
500+
$2.8335
1000+
$2.7825
Related Products
MAX20029BATIA/V+
Analog Devices Inc./Maxim Integrated
$5.78
MAX20029BATIB/V+
Analog Devices Inc./Maxim Integrated
$3.63
MAX20029ATIC/V+
Analog Devices Inc./Maxim Integrated
$3.63
MAX20021ATIC/V+
Analog Devices Inc./Maxim Integrated
$3.48
MAX20457ATID/VY+
Analog Devices Inc./Maxim Integrated
$7.89
MAX20029BATIC/V+T
Analog Devices Inc./Maxim Integrated
$7.04