
* Images are for reference only
R1243K001B-TR
- Manufacturer
- Nisshinbo Micro Devices Inc.
- MFR.Part #
- R1243K001B-TR
- JLCPCB Part #
- C3190642
- Package
- DFN(PLP)2527-10
- Description
- Step-down type Adjustable 2A 4.5V~30V 800mV~18V DFN(PLP)2527-10 DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.2710
200+
$0.8790
500+
$0.8490
1000+
$0.8325
Related Products