
* Images are for reference only
IS32LT3957A-ZLA3-TR
- Manufacturer
- ISSI(Integrated Silicon Solution)
- MFR.Part #
- IS32LT3957A-ZLA3-TR
- JLCPCB Part #
- C3190905
- Package
- TSSOP-16-EP
- Description
- 100kHz~1MHz PWM SEPIC,Step-down,boost converter 1 DC-DCController 5V~75V TSSOP-16-EP LED Drivers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5725
200+
$0.9960
500+
$0.9600
1000+
$0.9435
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →