
* Images are for reference only
MAX16932CATIS/V+T
- Manufacturer
- Analog Devices Inc./Maxim Integrated
- MFR.Part #
- MAX16932CATIS/V+T
- JLCPCB Part #
- C3198179
- Package
- TQFN-28(5x5)
- Description
- Step-down type 3.5V~42V TQFN-28(5x5) DC-DC Converters ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 2500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$15.8850
200+
$6.1470
500+
$5.9310
1000+
$5.8245
Related Products
MAX16932CATIS/VY+T
Analog Devices Inc./Maxim Integrated
$16.21
MAX16933CATIS/V+T
Analog Devices Inc./Maxim Integrated
$7.78
MAX16932CATIS/V+
Analog Devices Inc./Maxim Integrated
$6.68
MAX20457ATIG/VY+T
Analog Devices Inc./Maxim Integrated
$7.92
MAX20457ATIA/VY+T
Analog Devices Inc./Maxim Integrated
$6.22
MAX17673AATI+T
Analog Devices Inc./Maxim Integrated
$10.32