
* Images are for reference only
BC849BE6327HTSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BC849BE6327HTSA1
- JLCPCB Part #
- C3199106
- Package
- SOT-23
- Description
- 30V 330mW 200@2mA,5V 100mA NPN SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 107
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0806
200+
$0.0312
500+
$0.0302
1000+
$0.0296
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
BC849CE6327HTSA1
Infineon Technologies
$0.09
BC860BE6327HTSA1
Infineon Technologies
$0.11
BC859CE6327HTSA1
Infineon Technologies
$0.11
SS8550(RANGE:120-200)
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.02
FMMT619TA-HXY
HXY MOSFET
$0.06
2SD602A
Jiangsu Changjing Electronics Technology Co., Ltd.
$0.04