
* Images are for reference only
BCM846SH6327XTSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- BCM846SH6327XTSA1
- JLCPCB Part #
- C3199255
- Package
- SOT-363-6
- Description
- 65V 250mW 200@2mA,5V 100mA NPN SOT-363-6 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5765
200+
$0.6105
500+
$0.5895
1000+
$0.5790
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products