
* Images are for reference only
MMBT2907A
- Manufacturer
- MDD(Microdiode Semiconductor)
- MFR.Part #
- MMBT2907A
- JLCPCB Part #
- C3199892
- Package
- SOT-23
- Description
- 60V 250mW 100@150mA,10V 600mA PNP SOT-23 Bipolar (BJT) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 6000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2274
200+
$0.0881
500+
$0.0849
1000+
$0.0834
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →