
* Images are for reference only
WB0805T27NSG
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- WB0805T27NSG
- JLCPCB Part #
- C3222148
- Package
- 0805
- Description
- 500mA 27nH ±2% 0805 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 90
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0956
200+
$0.0371
500+
$0.0357
1000+
$0.0351
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →