
* Images are for reference only
WB1008TR62SJ
- Manufacturer
- CAL-CHIP ELECTRONICS, INC.
- MFR.Part #
- WB1008TR62SJ
- JLCPCB Part #
- C3222992
- Package
- 1008
- Description
- 300mA 620nH ±5% 1008 Power Inductors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 85
Full Reel: 2000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1010
200+
$0.0390
500+
$0.0377
1000+
$0.0371
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →