
* Images are for reference only
D1WEL1206MR005F-T5
- Manufacturer
- Thin Film Technology Corp.
- MFR.Part #
- D1WEL1206MR005F-T5
- JLCPCB Part #
- C36296690
- Package
- -
- Description
- RES 0.005 OHM 1% 1W 1206
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 154
Full Reel: 5000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0557
200+
$0.0222
500+
$0.0215
1000+
$0.0212