
* Images are for reference only
ECASD31C476M040KA0
- Manufacturer
- Murata Electronics
- MFR.Part #
- ECASD31C476M040KA0
- JLCPCB Part #
- C3274594
- Package
- SMD,4.3x7.3mm
- Description
- 16V 47uF Polymer ±20% 40mΩ 1.6A@100kHz SMD,4.3x7.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 265
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$0.2265
200+
$0.2385
10+
$0.6150
500+
$0.2295
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →