
* Images are for reference only
HHXB250ARA331MJA0G
- Manufacturer
- NCC(Nippon Chemi-Con)
- MFR.Part #
- HHXB250ARA331MJA0G
- JLCPCB Part #
- C3275120
- Package
- SMD,D10xL10.3mm
- Description
- 25V 330uF Polymer ±20% 20mΩ 2.5A@100kHz SMD,D10xL10.3mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 500
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.3095
200+
$0.5070
500+
$0.4890
1000+
$0.4800