
* Images are for reference only
IPDD60R050G7XTMA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPDD60R050G7XTMA1
- JLCPCB Part #
- C3278514
- Package
- HDSOP-10
- Description
- 600V 47A 278W 50mΩ@15.9A,10V 4V@800uA 1PCSNChannel HDSOP-10 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1700
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$10.5180
200+
$4.0710
500+
$3.9285
1000+
$3.8580
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →