This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPP80P03P4L04AKSA2

Manufacturer
Infineon Technologies
MFR.Part #
IPP80P03P4L04AKSA2
JLCPCB Part #
C3278834
Package
TO-220-3
Description
30V 80A 137W 4.4mΩ@80A,10V 2V@253uA 1PCSPChannel TO-220-3 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 5

Full Reel: 50

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.7160
200+ $0.6645
500+ $0.6420
1000+ $0.6300

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons