This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPAW70R600CEXKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPAW70R600CEXKSA1
JLCPCB Part #
C3278867
Package
TO-220-3-FP
Description
700V 10.5A 600mΩ@1A,10V 86W 3.5V@210uA 1PCSNChannel TO-220-3-FP MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 8

Full Reel: 450

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $1.1475
200+ $0.4455
450+ $0.4290
900+ $0.4215

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons