This website requires JavaScript.
Coupons
Help
Ship to
no-image

* Images are for reference only

IPZ60R070P6FKSA1

Manufacturer
Infineon Technologies
MFR.Part #
IPZ60R070P6FKSA1
JLCPCB Part #
C3278957
Package
TO-247-4
Description
600V 53.5A 391W 70mΩ@20.6A,10V 4.5V@1.72mA 1PCSNChannel TO-247-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 2

Full Reel: 240

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $8.4840
200+ $3.2835
500+ $3.1680
1000+ $3.1110

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons