
* Images are for reference only
DE6B3KJ101KN3AE01J
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE6B3KJ101KN3AE01J
- JLCPCB Part #
- C3285735
- Package
- Plugin,P=7.5mm
- Description
- 100pF ±10% X1,Y2 300V Plugin,P=7.5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 63
Full Reel: 700
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1361
200+
$0.0527
700+
$0.0509
1400+
$0.0500