
* Images are for reference only
DE21XKY220JA2BM01F
- Manufacturer
- Murata Electronics
- MFR.Part #
- DE21XKY220JA2BM01F
- JLCPCB Part #
- C3286964
- Package
- Plugin,P=5mm
- Description
- 22pF ±5% X1,Y2 250V Plugin,P=5mm Safety Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 48
Full Reel: 250
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.1802
250+
$0.0698
500+
$0.0672
1000+
$0.0660