
* Images are for reference only
IPA037N08N3GXKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IPA037N08N3GXKSA1
- JLCPCB Part #
- C3289027
- Package
- TO-220-FP
- Description
- 80V 75A 3.7mΩ@75A,10V 41W 3.5V@155uA 1PCSNChannel TO-220-FP MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 49
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1000+
$1.2345
200+
$1.3035
30+
$3.3660
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →