This website requires JavaScript.


Holiday Notice: JLCPCB factories will have a one-day holiday on May 31st. Orders can still be placed. The delivery date shall be postponed accordingly.


Coupons
Help
Ship to
no-image

* Images are for reference only

IPL65R195C7AUMA1

Manufacturer
Infineon Technologies
MFR.Part #
IPL65R195C7AUMA1
JLCPCB Part #
C3289359
Package
VSON-4
Description
650V 12A 75W 195mΩ@2.9A,10V 4V@290uA 1PCSNChannel VSON-4 MOSFETs ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 2a
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 3

Full Reel: 3000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $2.9085
200+ $1.1265
500+ $1.0860
1000+ $1.0665

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons