
* Images are for reference only
MLP491M250EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP491M250EA0D
- JLCPCB Part #
- C3308634
- Package
- Plugin,P=25.4mm
- Description
- 490uF 250V 285mΩ@120Hz ±20% 3.1A@20kHz Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.9650
200+
$42.5550
500+
$41.0595
1000+
$40.3215
Related Products
MLP491M250EA1D
Cornell Dubilier Electronics
$109.97
MLP491M250EA0A
Cornell Dubilier Electronics
$84.09
MLP491M250EA1A
Cornell Dubilier Electronics
$84.09
MLP113M050EB0A
Cornell Dubilier Electronics
$120.80
MLP213M016EA1A
Cornell Dubilier Electronics
$109.97
MLP222M063EK0D
Cornell Dubilier Electronics
$111.02