
* Images are for reference only
MLP212M080EA0D
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP212M080EA0D
- JLCPCB Part #
- C3308651
- Package
- Plugin,P=25.4mm
- Description
- 2100uF 80V 72mΩ@120Hz 5.7A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$109.9650
200+
$42.5550
500+
$41.0595
1000+
$40.3215
Related Products
MLP212M080EA0A
Cornell Dubilier Electronics
$84.09
MLP212M080EA1D
Cornell Dubilier Electronics
$84.09
MLP212M080EA1A
Cornell Dubilier Electronics
$84.09
MLP491M250EA1D
Cornell Dubilier Electronics
$109.97
MLP132M150EB1A
Cornell Dubilier Electronics
$120.80
MLP332M063EA0A
Cornell Dubilier Electronics
$109.97