
* Images are for reference only
MLP281M450EB1A
- Manufacturer
- Cornell Dubilier Electronics
- MFR.Part #
- MLP281M450EB1A
- JLCPCB Part #
- C3308685
- Package
- Plugin,P=25.4mm
- Description
- 280uF 450V 585mΩ@120Hz 2.3A@20kHz ±20% Plugin,P=25.4mm Aluminum Electrolytic Capacitors - Leaded ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$143.4330
200+
$55.5075
500+
$53.5560
1000+
$52.5930
Related Products
MLP281M450EB0A
Cornell Dubilier Electronics
$143.44
MLP281M450EB1D
Cornell Dubilier Electronics
$105.97
MLP281M450EB0D
Cornell Dubilier Electronics
$105.97
MLP113M050EB1A
Cornell Dubilier Electronics
$120.80
MLP162M100EA0A
Cornell Dubilier Electronics
$109.97
MLP401M200EK0A
Cornell Dubilier Electronics
$96.54