
* Images are for reference only
IDW80C65D1XKSA1
- Manufacturer
- Infineon Technologies
- MFR.Part #
- IDW80C65D1XKSA1
- JLCPCB Part #
- C3312938
- Package
- TO-247-3
- Description
- 650V Independent Type 1.7V@40A 77ns 40A TO-247-3 Switching Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 30
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
100+
$1.8300
1+
$1.9260
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →