
* Images are for reference only
399-91-040-21-300000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 399-91-040-21-300000
- JLCPCB Part #
- C3319388
- Package
- SMD,P=1.27mm
- Description
- 1.27mm Single Row 3A Tin 40P -55℃~+125℃ Copper Beryllium Standing paste 3mm Round Hole SMD,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 8
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$28.7625
200+
$11.1315
500+
$10.7400
1000+
$10.5465