
* Images are for reference only
853-13-032-10-003000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 853-13-032-10-003000
- JLCPCB Part #
- C3319512
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 1.27mm Double Row 3A Gold 32P -55℃~+125℃ Copper Beryllium Direct Insert 3.78mm Round Hole Plugin,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 25
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$23.3385
200+
$9.0315
500+
$8.7150
1000+
$8.5575
Related Products