
* Images are for reference only
851-93-009-20-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 851-93-009-20-001000
- JLCPCB Part #
- C3319513
- Package
- Push-Pull,P=1.27mm
- Description
- 1.27mm Single Row 3A Tin 9P -55℃~+125℃ Copper Beryllium Bend insert 2.2mm Round Hole Push-Pull,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 44
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.5000
200+
$5.2245
500+
$5.0415
1000+
$4.9500