
* Images are for reference only
NPTC301KFXD-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- NPTC301KFXD-RC
- JLCPCB Part #
- C3319629
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 30P Phosphor Bronze -40℃~+105℃ 250V Standing paste 7.1mm Square Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.7445
200+
$0.6750
500+
$0.6525
1000+
$0.6405