
* Images are for reference only
831-41-042-30-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 831-41-042-30-001000
- JLCPCB Part #
- C3319859
- Package
- SMD,P=2mm
- Description
- 2mm Single Row 3A Tin 42P -55℃~+125℃ Copper Beryllium Standing paste 5.8mm Round Hole SMD,P=2mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$20.5560
200+
$7.9560
500+
$7.6755
1000+
$7.5375