
* Images are for reference only
310-43-103-41-105000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 310-43-103-41-105000
- JLCPCB Part #
- C3320393
- Package
- SMD,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 3P -55℃~+125℃ Copper Beryllium Standing paste 5.6mm Round Hole SMD,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 5
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5160
200+
$0.2010
500+
$0.1935
1000+
$0.1905