
* Images are for reference only
410-47-248-41-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 410-47-248-41-001000
- JLCPCB Part #
- C3320478
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 3A Tin 48P -55℃~+125℃ Copper Beryllium Direct Insert 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$14.9505
200+
$5.7855
500+
$5.5830
1000+
$5.4825