
* Images are for reference only
310-41-124-61-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 310-41-124-61-001000
- JLCPCB Part #
- C3320704
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row 3A Tin 24P -55℃~+125℃ Copper Beryllium 2.79mm Round Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$22.4910
200+
$8.7045
500+
$8.3985
1000+
$8.2470
Related Products