
* Images are for reference only
803-41-006-10-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 803-41-006-10-001000
- JLCPCB Part #
- C3321173
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row Tin 4.5A 6P -55℃~+125℃ Copper Beryllium Direct Insert 7mm Round Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 68
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$13.2645
200+
$5.1345
500+
$4.9530
1000+
$4.8645