
* Images are for reference only
315-43-101-41-004000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 315-43-101-41-004000
- JLCPCB Part #
- C3321206
- Package
- Plugin
- Description
- Single Row 3A Tin 1P -55℃~+125℃ Copper Beryllium Direct Insert 1.27mm Round Hole Plugin Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 16
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.9895
192+
$4.6395
496+
$4.4775
992+
$4.3965