
* Images are for reference only
SFH11-PBPC-D13-ST-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SFH11-PBPC-D13-ST-BK
- JLCPCB Part #
- C3321819
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 3A Gold 26P -40℃~+105℃ Brass Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1135
200+
$0.8175
500+
$0.7890
1000+
$0.7755
Related Products