
* Images are for reference only
801-43-007-10-012000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 801-43-007-10-012000
- JLCPCB Part #
- C3322042
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm Single Row Tin 4.5A 7P -55℃~+125℃ Copper Beryllium Direct Insert 4.2mm Round Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0800
200+
$0.4185
500+
$0.4035
1000+
$0.3960