
* Images are for reference only
PPTC232LFBN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PPTC232LFBN-RC
- JLCPCB Part #
- C3322064
- Package
- Plugin,P=2.54mm
- Description
- 2.54mm 2.54mm Double Row 3A Tin 46P Phosphor Bronze -40℃~+105℃ 250V Direct Insert 8.51mm Square Hole Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4535
200+
$0.5625
500+
$0.5430
1000+
$0.5340