
* Images are for reference only
1MM-R-D24-VS-00-F-TBP
- Manufacturer
- TE Connectivity
- MFR.Part #
- 1MM-R-D24-VS-00-F-TBP
- JLCPCB Part #
- C3322201
- Package
- SMD,P=1mm
- Description
- 1mm 1mm Double Row Tin 1A 48P -55℃~+125℃ 30V Copper Alloy Standing paste 3mm Square Hole SMD,P=1mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 21
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.3530
200+
$1.6845
500+
$1.6260
1000+
$1.5960