
* Images are for reference only
SMH100-LPPE-S36-SC-BK
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- SMH100-LPPE-S36-SC-BK
- JLCPCB Part #
- C3326537
- Package
- SMD,P=1mm
- Description
- 1A Standing paste Gold Policy 1mm 36P 1.65mm -40℃~+125℃ 1mm Single Row Black Phosphor Bronze SMD,P=1mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 1000
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.5815
200+
$0.9990
500+
$0.9645
1000+
$0.9465