
* Images are for reference only
PREC031DBAN-M71RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PREC031DBAN-M71RC
- JLCPCB Part #
- C3326610
- Package
- Push-Pull,P=2.54mm
- Description
- Tin 3A Bend insert Policy 5mm 62P 5.84mm -40℃~+105℃ 3.05mm 2.54mm Double Row Brass Black 2.54mm Push-Pull,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2105
200+
$0.4695
500+
$0.4530
1000+
$0.4440
Related Products