
* Images are for reference only
800-10-014-61-001000
- Manufacturer
- Mill-Max Mfg. Corp.
- MFR.Part #
- 800-10-014-61-001000
- JLCPCB Part #
- C3327062
- Package
- Plugin,P=2.54mm
- Description
- Gold Direct Insert Round needle 2.79mm 14P 4.85mm 2.64mm 2.54mm Single Row Copper Alloy Black Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 6
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.8890
200+
$1.1175
500+
$1.0785
1000+
$1.0590