
* Images are for reference only
PREC023DFAN-RC
- Manufacturer
- Sullins Connector Solutions
- MFR.Part #
- PREC023DFAN-RC
- JLCPCB Part #
- C3327509
- Package
- Plugin,P=2.54mm
- Description
- Tin 3A Direct Insert Policy 2.5mm 46P 8.08mm -40℃~+105℃ 3.05mm 2.54mm Double Row Brass Black 2.54mm Plugin,P=2.54mm Pin Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 10
Full Reel: 10
Total: $0.01

Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5985
200+
$0.2325
500+
$0.2235
1000+
$0.2190